help desk software
61-168617-11P by amphenol industrial operations
Image is representational - see mfr. specs

61-168617-11P

Amphenol Industrial Operations

Conn Cylindrical Circular PIN 2 POS Solder ST Cable Mount 2 Terminal 1 Port Automotive ...

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The MS3106A16-11P from Amphenol Industrial Operations is cable mount circular connector (MIL-DTL-5015 type), straight plug with male pins, 2 position, 16-11 insert arrangement, threaded fastening and solder cup termination. Comes with solid shell for general, non-environmental applications. This connector has copper alloy contacts with silver finish, neoprene insert and aluminum alloy shell with olive drab chromate over cadmium finish. Operating temperature range is from -55°C to 125°C.

Search Keywords: 6116861711P

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
61-168617-11P
Alias/AKA:
MS3106A16-11P
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50

IN STOCK: 0

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
1
$28.14
5
$26.32
10
$25.11
25
$24.36
50
$23.31
100
$22.36
250 +
$21.76

Tools/3D Models

Product Guides