61-168218-01S by amphenol industrial operations
Image is representational - see manufacturer specifications
Amphenol Industrial Operations Authorized Distributor

61-168218-01S

Conn MIL-DTL-5015 Circular SKT 10 POS Solder ST Box Mount 10 Terminal 1 Port ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The MS3102A18-1S from Amphenol Industrial Operations is box mount circular connector (MIL-DTL-5015 type), receptacle with female sockets, 10 position, 18-1 insert arrangement, threaded fastening and solder cup termination. Comes with solid shell for general, non-environmental applications. This connector has copper alloy contacts with silver finish, neoprene insert and aluminum alloy shell with olive drab chromate over cadmium finish. Operating temperature range is from -55°C to 125°C.

Search Keywords: 6116821801S

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
61-168218-01S
Alias/AKA:
MS3102A18-1S
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1

FREQUENTLY ASKED QUESTIONS

Is 61-168218-01S RoHS compliant?

No, 61-168218-01S is not RoHS compliant.

What is the lead time for 61-168218-01S?

The standard lead time for 61-168218-01S is approximately 16 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 17

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
5
$13.92
25
$13.64
50
$13.37
100
$13.23
250
$13.10
500
$12.86
1,000 +
$12.81

Tools/3D Models

Product Guides