61-168214-02S
Circular Connector - Receptacle - Female Sockets - 4 Position - Shell Size-Insert 14S-2 - Solder Cup Termination - Panel Mount. ...
DESCRIPTION
The 61-168214-02S from Amphenol Industrial Operations is panel mount circular connector, receptacle with female sockets, 4 position, shell size-insert 14S-2 and solder cup termination. This connector has threaded fastening and mounting flange. Operating temperature range is from -55°C to 125°C.
Search Keywords: 6116821402S
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 61-168214-02S RoHS compliant?
No, 61-168214-02S is not RoHS compliant.
What is the lead time for 61-168214-02S?
The standard lead time for 61-168214-02S is approximately 16 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 1,075
Can Ship immediately
Minimum Order Quantity: 5
Factory Lead-Time 16 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
