help desk software
10-825962-017 by amphenol industrial operations

10-825962-017

Amphenol Industrial Operations

The 10-825962-017 is a general-duty, standard cylindrical connector from the Amphenol 97 Series, designed for low-cost interconnection solutions. ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 10-825962-017 is a standard cylindrical connector from the Amphenol 97 Series, providing a reliable interconnection solution for general duty applications. Constructed from high-grade aluminum alloy, this connector features a threaded coupling mechanism and hard dielectric inserts, and is designed to operate reliably in temperatures ranging from -55°C to +125°C. It is available with either solder or crimp termination contacts and is both UL and CSA recognized, ensuring compliance with industry standards. Common applications for this series include automotive, robotics, machine tools, welding equipment, and various other commercial uses where a durable and cost-effective connection is required.

Search Keywords: 10825962017

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
10-825962-017
Alias/AKA:
97-55-271-16
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538907080
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50

IN STOCK: 50

Can Ship immediately

Minimum Order Quantity: 50

Multiple: 50

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
50
$3.21
100
$3.15
250
$2.94
500
$2.79
1,000
$2.11
2,500
$2.05
5,000
$2.00
7,500 +
$1.98

Tools/3D Models

Product Guides