help desk software
10-825813-22P by amphenol industrial operations
Image is representational - see mfr. specs

10-825813-22P

Amphenol Industrial Operations

connector comp, insert only, size 24, blue insul, 4 #8 solder cup pin contact ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 97-24-22P is a standard cylindrical connector insert from Amphenol's 97 Series, designed for reliable electrical interconnection in industrial applications. This insert accommodates 4 contacts with size 8 AWG wire, featuring a mechanical spacing of 1/8 inch (3.18 mm) and a D-rated service rating that supports limiting operating voltages of 1250 V DC or 900 V AC at sea level. The connector is suitable for applications requiring robust, UL-recognized connections in environments where moderate voltage and current handling are necessary. Its compact design and standardized configuration make it ideal for industrial equipment, control systems, and general-purpose electrical assemblies.

Search Keywords: 1082581322P

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
10-825813-22P
Alias/AKA:
97-24-22P
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538907080
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25

IN STOCK: 167

Can Ship immediately

MOQ for out of Stock Qty: 7

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
1
$57.07
5
$48.00
7
$45.17
13
$42.40
19
$42.29
25 +
$38.55

Tools/3D Models

Product Guides