DESCRIPTION
The 97-20-7P is a pin insert configuration for the Amphenol 97 Series of standard, medium to heavy-weight cylindrical connectors. This insert features a total of 8 non-rotating, size 16 contacts and is available in both solder and crimp termination styles. The solder type features silver-plated contacts with pre-tinned solder cups and diallyl-phthalate inserts, while the crimp version uses silver-plated copper alloy contacts and 94V-O rated material inserts. Both versions are rated for an operating temperature range of –55°C to +125°C, ensuring reliable performance in various environments. As part of a durable, field-proven design, this connector insert is widely used in robotics, machine tools, and welding applications.
Search Keywords: 1082581107P
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 10-825811-07P RoHS compliant?
Yes, 10-825811-07P is RoHS compliant.
What is the lead time for 10-825811-07P?
The standard lead time for 10-825811-07P is approximately 16 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 1,137
Ships today, if you order in
Minimum Order Quantity: 5
Factory Lead-Time 16 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
