help desk software
10-825808-04P by amphenol industrial operations
Image is representational - see mfr. specs

10-825808-04P

Amphenol Industrial Operations

The 10-825808-04P is a general-duty, standard cylindrical connector from the Amphenol 97 Series, featuring pin contacts for interconnection in commercial applications. ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 10-825808-04P is a standard cylindrical connector from the Amphenol 97 Series, designed as a low-cost, general-duty interconnection solution. It features a durable, medium-to-heavyweight cylindrical body fabricated from high-grade aluminum alloy with threaded coupling. This model is a solder-termination type with pin contacts, hard diallyl-phthalate dielectric inserts, and operates over a temperature range of –55°C to +125°C. It provides single key/keyway polarization and is intermateable with other 97 Series and SAE AS50151 connectors. Widely used in industries such as automotive, robotics, and machine tools, this field-proven connector is a cost-effective choice for various commercial equipment.

Search Keywords: 1082580804P

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
10-825808-04P
Alias/AKA:
97-16S-4P
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538907080
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50

IN STOCK: 89

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
5
$11.81
25
$10.70
50
$10.22
100
$8.39
250
$7.93
500
$7.72
1,000 +
$6.87

Tools/3D Models

Product Guides