10-825806-01S by amphenol industrial operations
Amphenol Industrial Operations Authorized Distributor

10-825806-01S

The 10-825806-01S is a 97 Series standard cylindrical straight plug connector with 3 size 16 socket contacts for solder termination. ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 10-825806-01S is a general-duty, non-environmental circular connector from the Amphenol 97 Series, configured as a straight plug. It features a solid backshell construction made from high-grade aluminum alloy and has a shell size of 10SL with threaded coupling. This connector is equipped with the 10SL-3 insert arrangement, providing 3 size 16 socket contacts with silver plating and pre-tinned solder cups. Designed for reliable performance, it has an operating temperature range of –55°C to +125°C and a service rating of 'A'. As part of the versatile 97 Series, it is intermateable with other SAE AS50151 connectors and is widely used in automotive, robotics, machine tool, and welding industries.

Search Keywords: 1082580601S

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
10-825806-01S
Alias/AKA:
97-14S-1S
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8546900000
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1

FREQUENTLY ASKED QUESTIONS

Is 10-825806-01S RoHS compliant?

Yes, 10-825806-01S is RoHS compliant.

What is the lead time for 10-825806-01S?

The standard lead time for 10-825806-01S is approximately 54 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

On Order: 627   can ship 11/30/26 

Minimum Order Quantity: 5

Factory Lead-Time 54 Weeks

Price (USD)

Qty
Unit Price
5
$10.55
25
$6.46
100
$5.62
250
$5.02
500
$4.91
1,000
$4.80
2,500
$4.79
5,000 +
$4.78