help desk software
10-825710-01S by amphenol industrial operations

10-825710-01S

Amphenol Industrial Operations

A 97 Series 3-contact circular cable receptacle with size 16 socket contacts and a solder termination. ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 10-825710-01S is a 97 Series standard cylindrical connector configured as a cable receptacle with a solid backshell. It features a size 10SL aluminum alloy shell with a 5/8-24 threaded coupling. The connector is equipped with a 10SL-3 insert arrangement, which provides three size 16 socket contacts designed for solder termination. With a service rating of 'A', it supports operating voltages up to 700V DC or 500V AC (rms) and has an operating temperature range of –55°C to +125°C. This durable, field-proven, and cost-effective connector is ideal for general-duty applications in machine tools, robotics, and welding.

Search Keywords: 1082571001S

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
10-825710-01S
Alias/AKA:
97-418-1S
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8547200000
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50

IN STOCK: 100

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
5
$9.21
25
$8.34
50
$7.97
100
$6.67
250
$6.12
500
$6.11
1,000 +
$4.77

Tools/3D Models

Product Guides