10-825590-01P by amphenol industrial operations
Image is representational - see manufacturer specifications
Amphenol Industrial Operations Authorized Distributor

10-825590-01P

The 10-825590-01P is a 9-position, solder-type cylindrical connector from the Amphenol 97 Series, featuring seven size 16 and two size 12 pin contacts. ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 10-825590-01P is a standard cylindrical connector from the Amphenol 97 Series, designed for general-duty interconnection applications. It features the 20-16 insert arrangement with nine solder-type pin contacts, consisting of seven size 16 contacts and two size 12 contacts. This connector has a Service Rating of 'A' and utilizes threaded coupling for secure mating and hard dielectric inserts for electrical insulation. As part of the widely used 97 Series, its shell components are fabricated from high-grade aluminum alloy for strength and protection. It is well-suited for various commercial applications, including robotics, machine tools, and welding equipment.

Search Keywords: 1082559001P

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
10-825590-01P
Alias/AKA:
97-18-1P(431)
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8547200000
COO:
IN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1

FREQUENTLY ASKED QUESTIONS

Is 10-825590-01P RoHS compliant?

Yes, 10-825590-01P is RoHS compliant.

What is the lead time for 10-825590-01P?

The standard lead time for 10-825590-01P is approximately 16 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

On Order: 790   can ship 3/15/27 

Minimum Order Quantity: 5

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
5
$13.09
25
$11.61
50
$10.92
100
$10.27
250
$10.25
500
$10.22
1,000 +
$10.20