10-825588-04P
Amphenol Industrial OperationsThe 97-16S-4P(431) is a standard cylindrical connector from the Amphenol 97 Series, featuring a 2-contact pin arrangement in a size 16S shell. ...
DESCRIPTION
The 97-16S-4P(431) is a general-duty, non-environmental standard cylindrical connector designed for reliable performance in various commercial applications. It is configured with the 16S-4 insert arrangement, which provides two size 16 pin contacts intended for solder termination. This connector has a service rating of 'D', indicating an operating voltage capacity of 900V AC (RMS) or 1250V DC, with contacts rated for a test current of 13 amperes. Featuring a high-grade aluminum alloy shell with threaded coupling and a hard diallyl-phthalate dielectric insert, this connector is a cost-effective solution for industries such as robotics, machine tools, and welding.
Search Keywords: 1082558804P
SPECIFICATIONS
IN STOCK: 150
Can Ship immediately
Minimum Order Quantity: 50
Multiple: 50
Factory Lead-Time 16 Weeks
English
Chinese
Spanish
