help desk software
10-825586-09P by amphenol industrial operations
Image is representational - see mfr. specs

10-825586-09P

Amphenol Industrial Operations

The 10-825586-09P is an Amphenol 97 Series standard cylindrical connector with an 18-9 insert arrangement and 7 pin contacts. ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 10-825586-09P is a general-duty standard cylindrical connector from the Amphenol® 97 Series. It is built with the 18-9 insert arrangement, which provides seven pin contacts: five size 16 contacts and two size 12 contacts. This connector has an 'INST' service rating, indicating its suitability for low voltage and current instrumentation circuits. As part of the 97 Series, it features threaded coupling for secure mating, hard dielectric inserts, and an operating temperature range of –55°C to +125°C. These low-cost, durable connectors are widely used in robotics, machine tools, welding industries, and other commercial applications.

Search Keywords: 1082558609P

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
10-825586-09P
Alias/AKA:
97-14S-9P(431)
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8547200000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50

IN STOCK: 0

On Order: 1,000   can ship 8/27/26 

Minimum Order Quantity: 50

Multiple: 50

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
50
$4.05
100
$3.39
250
$3.14
500
$2.97
1,000
$2.75
2,500
$2.61
5,000
$2.58
7,500 +
$2.57