10-824203-03S
Connector Standard Cylindrical Circular RCP 12S-3 ST Box Mount ...
DESCRIPTION
The 97-4102A-12S-3S(662) from Amphenol Industrial Operations is box mount circular connector, receptacle with female sockets, 2 position, shell size-insert 12S-3 and crimp termination. This connector has threaded fastening, solid backshell and mounting flange. Operating temperature range is from -55°C to 125°C.
Search Keywords: 1082420303S
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 10-824203-03S RoHS compliant?
Yes, 10-824203-03S is RoHS compliant.
What is the lead time for 10-824203-03S?
The standard lead time for 10-824203-03S is approximately 16 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 96
Can Ship immediately
Minimum Order Quantity: 5
Factory Lead-Time 16 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
