help desk software
10-823955-016 by amphenol industrial operations
Image is representational - see mfr. specs

10-823955-016

Amphenol Industrial Operations

The 10-823955-016 is a general-duty, non-environmental standard cylindrical connector from the Amphenol 97 Series with solder termination. ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 10-823955-016 is a standard cylindrical connector from the Amphenol 97 Series, designed for low-cost, general-duty interconnection applications. It features a threaded coupling mechanism, hard dielectric inserts, and non-rotating contacts for reliable connections. Constructed from high-grade aluminum alloy with a conductive cadmium plate finish, it operates over a temperature range of –55°C to +125°C. The contacts are silver-plated with pre-tinned solder cups, and the solder-style inserts are made of diallyl-phthalate. This field-proven connector is widely used in automotive, robotics, and machine tool industries and is intermateable with existing 97 Series and SAE AS50151 connectors.

Search Keywords: 10823955016

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
10-823955-016
Alias/AKA:
97-3057-1016(621)
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538907080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50

IN STOCK: 126

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
5
$10.54
25
$8.87
50
$8.10
100
$7.49
250
$7.47
500
$7.46
1,000 +
$7.39

Tools/3D Models

Product Guides