help desk software
10-822932-000 by amphenol industrial operations
Image is representational - see mfr. specs

10-822932-000

Amphenol Industrial Operations

The 97-3108B-22(639)(0850) is a general-duty, non-environmental 90-degree angle plug from the Amphenol 97 Series, featuring a size 22 split backshell for easy soldering and inspection. ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 97-3108B-22(639)(0850) is an angle plug connector from Amphenol's 97 Series, designed for general-duty applications where a right-angle cable entry is required to save space. This connector features a size 22 shell made from high-grade aluminum alloy with a bright chromate over cadmium plate finish (639) for durability. Its split backshell (Type B) is longitudinally split, allowing for convenient soldering and inspection of the solder contacts. The design includes threaded coupling for secure mating, hard dielectric diallyl-phthalate inserts, and a single key/keyway for polarization. It operates over a temperature range of –55°C to +125°C and is intermateable with other 97 Series and SAE AS50151 connectors, providing a cost-effective and field-proven interconnection solution. Its robust, medium-to-heavy-weight cylindrical design makes it suitable for use in machine tools, robotics, and various other commercial applications.

Search Keywords: 10822932000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
10-822932-000
Alias/AKA:
97-3108B-22(639)(0850)
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538907080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25

IN STOCK: 90

Can Ship immediately

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
1
$27.41
5
$25.65
10
$24.46
25
$23.73
50
$22.71
100
$18.32
250 +
$17.83

Tools/3D Models

Product Guides