10-822768-000
Amphenol Industrial OperationsCircular Connector Wall Mount Receptacle - Shell Only - Shell Size 16S - Clear Cadmium Finish. ...
DESCRIPTION
The 97-3100A-16S(639)(0850) is a wall mount receptacle from the Amphenol 97 Series of standard cylindrical connectors, designed for general duty applications. It features a solid, high-grade aluminum alloy shell with a size 16S designation, threaded coupling (1-20), and a bright chromate over cadmium plate finish indicated by the (639) suffix. This connector is equipped with solder-style contacts in a hard diallyl-phthalate insert and has a back shell threaded for standard MS/AN fittings (7/8-20). Key design characteristics include single key/keyway polarization, non-rotating contacts, and an operating temperature range of –55°C to +125°C. As a cost-effective and field-proven solution, it is widely used in industries such as robotics and machine tools, offering intermateability with other 97 Series and SAE AS50151 connectors.
Search Keywords: 10822768000
SPECIFICATIONS
IN STOCK: 100
Can Ship immediately
Minimum Order Quantity: 5
Factory Lead-Time 16 Weeks
English
Chinese
Spanish
