help desk software
10-820090-AAP by amphenol industrial operations

10-820090-AAP

Amphenol Industrial Operations

Conn Cylindrical Circular PIN 1 POS Solder ST Cable Mount 1 Terminal 1 Port Automotive ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 97-3107A-18-420P is a quick disconnect plug connector from the Amphenol 97 Series, designed to meet MIL-5015 style specifications. It features a solid backshell construction (A-type) with an 18 shell size and insert configuration 420P, providing reliable electrical connections for demanding industrial applications. The connector is widely used in factory automation, robotics, machine tool instrumentation, welding equipment, and medical device applications where rugged, intermateable connections are required. With its conductive metal shell finish and stamped & formed crimp contacts, this connector offers high reliability, reduced user cost through high-speed termination, and excellent resistance to fatigue failure and handling damage.

Search Keywords: 10820090AAP

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
10-820090-AAP
Alias/AKA:
97-3107A-18-420P
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25

IN STOCK: 22

Can Ship immediately

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
1
$108.08
5
$103.90
10
$101.68
25
$99.64
50
$98.37
100 +
$83.79

Tools/3D Models

Product Guides