help desk software
10-820073-28S by amphenol industrial operations
Image is representational - see mfr. specs

10-820073-28S

Amphenol Industrial Operations

The 10-820073-28S is an Amphenol 97 Series solder-type cylindrical connector configured as a straight plug with 37 size 16 socket contacts. ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 10-820073-28S is a MIL-5015 style straight plug from the Amphenol 97 series, designed for general duty interconnect applications. It features a solid aluminum alloy backshell (shell size 28) with a standard olive drab cadmium finish for durability. This connector houses a 28-21 insert arrangement with 37 non-rotating, silver-plated socket contacts (size 16) for solder termination, set in a hard diallyl-phthalate dielectric insert. It utilizes a threaded coupling mechanism for secure mating and operates reliably in temperatures ranging from -55°C to +125°C. As a versatile and cost-effective solution, it is widely used in factory automation, robotics, machine tools, and welding equipment.

Search Keywords: 1082007328S

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
10-820073-28S
Alias/AKA:
97-3106A-24-28S
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25

IN STOCK: 12

Can Ship immediately

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
1
$117.74
5
$109.20
10
$105.52
25
$100.66
50
$96.98
100
$93.30
250 +
$88.44

Tools/3D Models

Product Guides