10-820034-21S
Amphenol Industrial OperationsConn MIL-C-5015 Circular SKT 37 POS Solder ST Cable Mount 37 Terminal 1 Port ...
DESCRIPTION
The 97-3101A-28-21S from Amphenol Industrial Operations is cable mount circular connector, receptacle with female sockets, 37 position, shell size-insert 28-21 and solder cup termination. This connector has threaded fastening and solid backshell. The 97-3101A-28-21S has copper alloy contacts with silver finish, diallyl phthalate (DAP) insert and aluminum alloy shell with olive drab chromate over cadmium finish. Operating temperature range is from -55°C to 125°C.
Search Keywords: 1082003421S
SPECIFICATIONS
IN STOCK: 0
Factory Lead-Time 16 Weeks
English
Chinese
Spanish
