10-474618-10S
The 10-474618-10S is an environmental resisting (Class F) MIL-DTL-5015 type cylindrical straight plug connector with a size 18 shell and 4 size 12 socket contacts. ...
DESCRIPTION
The 10-474618-10S is an environmental resisting, Class F cylindrical connector designed for applications requiring a durable connection in harsh conditions. It is configured as a straight plug with a size 18 shell and features a threaded coupling for secure mating. The connector contains an 18-10 insert arrangement, which houses 4 socket contacts of size 12. As a Class F connector, it is designed to resist exposure to moisture, vibration, and rapid changes in pressure and temperature, and is typically supplied with a strain relief clamp. This robust construction makes it ideal for military ground support equipment, ordnance, and shipboard installations.
Search Keywords: 1047461810S
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 10-474618-10S RoHS compliant?
No, 10-474618-10S is not RoHS compliant.
What is the lead time for 10-474618-10S?
The standard lead time for 10-474618-10S is approximately 28 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 1
Can Ship immediately
Factory Lead-Time 28 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
