10-169816-01S
The 10-169816-01S is a MIL-DTL-5015 type, environmental-resisting straight plug cylindrical connector with a size 16S shell and socket contacts. ...
DESCRIPTION
The 10-169816-01S is a straight plug cylindrical connector from the Amphenol MIL-DTL-5015 series, designed for reliable performance in harsh environments. This MS3106E/F style connector features a size 16S shell with a 1.0000-20UNEF Class 2A thread for secure coupling. It has a maximum length of 2.201 inches, a maximum diameter of 1.151 inches, and accommodates a cable clearance of 0.500 inches. As an environmental Class E/F connector with strain relief, it is built to withstand moisture, vibration, and extreme temperature changes. These features make it ideal for military ground support, shipboard installations, and other demanding industrial applications.
Search Keywords: 1016981601S
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 10-169816-01S RoHS compliant?
No, 10-169816-01S is not RoHS compliant.
What is the lead time for 10-169816-01S?
The standard lead time for 10-169816-01S is approximately 33 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 1
Can Ship immediately
On Order:
30
can ship 12/31/26
Factory Lead-Time 33 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
