10-169672-14P
Amphenol Industrial OperationsConn Cylindrical Circular PIN 19 POS Solder ST Cable Mount 19 Terminal 1 Port ...
DESCRIPTION
The MS3106E22-14P from Amphenol Industrial Operations is cable mount circular connector (MIL-DTL-5015 type) environmental resisting. This is straight plug with male pins, 19 position, 22-14 insert arrangement, threaded fastening and solder cup termination. This connector has copper alloy contacts with silver finish, neoprene insert and aluminum alloy shell with olive drab chromate over cadmium finish. Operating temperature range is from -55°C to 125°C.
Search Keywords: 1016967214P
SPECIFICATIONS
IN STOCK: 59
Can Ship immediately
Factory Lead-Time 16 Weeks
English
Chinese
Spanish
