10-169214-09P
Amphenol Industrial OperationsCircular Connector - Receptacle - Male Pins - 2 Position - 14S-9 Insert Arrangement - MIL-DTL-5015 - Solder Cup Termination - Box Mount. ...
DESCRIPTION
The MS3102E14S-9P from Amphenol Industrial Operations is box mount circular connector (MIL-DTL-5015 type) environmental resisting. This is receptacle with male pins, 2 position, 14S-9 insert arrangement, threaded fastening and solder cup termination. This connector has copper alloy contacts with silver finish, neoprene insert and aluminum alloy shell with olive drab chromate over cadmium finish. Operating temperature range is from -55°C to 125°C.
Search Keywords: 1016921409P
SPECIFICATIONS
IN STOCK: 25
Can Ship immediately
Factory Lead-Time 16 Weeks
English
Chinese
Spanish
