help desk software
10-101949-024 by amphenol industrial operations
Image is representational - see manufacturer specifications
Amphenol Industrial Operations Authorized Distributor

10-101949-024

Connector Accessories ROHS ...

View Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 10-101949-024 is a mounting flange gasket designed for Amphenol PT and SP series miniature cylindrical connectors. This accessory provides critical sealing and positioning functions for connector installations, with dimensions tailored to shell size 24. The gasket features precision-machined dimensions including an outer diameter (S) of 1.688 inches and an inner diameter (R) of 1.375 inches, with a thickness (T) of 0.024 inches, ensuring proper fit and alignment during assembly. The flange gasket is commonly used in aerospace, military, and industrial applications where reliable connector mounting and environmental sealing are essential for maintaining signal integrity and preventing contamination.

Search Keywords: 10101949024

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
10-101949-024
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

FREQUENTLY ASKED QUESTIONS

Is 10-101949-024 RoHS compliant?

Yes, 10-101949-024 is RoHS compliant.

What is the lead time for 10-101949-024?

The standard lead time for 10-101949-024 is approximately 9 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 2,519

Ships today, if you order in

Minimum Order Quantity: 50

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
50
$1.61
250
$1.54
500
$1.48
1,000
$1.41
2,500
$1.30
5,000
$1.21
7,500 +
$1.18