DA3W3SA00LF
Amphenol Communications SolutionsConn D-Subminiature SKT 3Cavity POS 6.86mm Crimp ST Panel Mount 1 Port
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions
Part No:
DA3W3SA00LF
RoHS:
Yes
HTS:
8536694040
COO:
IN
ECCN:
EAR99
Package Type:
Tray
Type:
D-Subminiature
Operating Temperature:
-55 to 125 °C
Conn D-Subminiature SKT 3Cavity POS 6.86mm Crimp ST Panel Mount 1 Port
Search Keywords:
DA3W3SA00LF
IN STOCK:
467
Can Ship immediately
Minimum Order:
25
Multiple:
25
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
25
$1.947
$48.675
100
$1.526
$152.600
250
$1.510
$377.500
500
$1.288
$644.000
1,000
$1.200
$1,200.000
2,500
$1.194
$2,985.000
5,000
$1.188
$5,940.000
7,500
+
$1.182
$8,865.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
![IUGN66-1-72-40.0](https://www.masterelectronics.com/images/parts/largeimages/10081598.jpg)
IUGN66-1-72-40.0
Circuit Breaker Magnetic (Hydraulic Delay) - 2 Pole - 40A - 250VAC - 80VDC - DC/60Hz Long ...
![350778-1](https://mm.digikey.com/Volume0/opasdata/d220001/medias/images/50/350778-1_ViewA.jpg)
350778-1
Rectangular Connector Housing - Receptacle - Male or Female Contact - 2 Position - 1 Row -...
![1-480704-0](https://www.masterelectronics.com/images/parts/largeimages/10183280.jpg)
1-480704-0
This plug from TE comes from their Universal MATE-N-LOK Connectors series and features a 6...
![770585-1](https://www.masterelectronics.com/images/parts/largeimages/10491651.jpg)
770585-1
20P MINI UMNL PLUG HSG
![776494-1](https://www.masterelectronics.com/images/parts/largeimages/10492103.jpg)
776494-1
Connector Housing - AMPSEAL 16 Series - Plug - 8 Ways - 4.5 mm - AMPSEAL & AMPSEAL 16 Conn...