65043-034LF
Amphenol Communications SolutionsConn Housing RCP 6 POS 2.54mm Crimp ST Cable Mount Black Mini-PV™ Bag
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions
Part No:
65043-034LF
RoHS:
Yes
HTS:
8538906000
COO:
FR
ECCN:
EAR99
Package Type:
Bag
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Termination Method:
Crimp
Number of Contacts:
6
Maximum Voltage Rating:
1000 VAC
Maximum Current Rating:
3/Contact A
Operating Temperature:
-40 to 105 °C
Conn Housing RCP 6 POS 2.54mm Crimp ST Cable Mount Black Mini-PV™ Bag
Search Keywords:
65043034LF
IN STOCK:
246
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
25
$0.865
$21.625
250
$0.579
$144.750
500
$0.567
$283.500
1,000
$0.559
$559.000
3,000
$0.537
$1,611.000
5,000
$0.532
$2,660.000
8,000
$0.529
$4,232.000
15,000
+
$0.526
$7,890.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
![121073-2057-D](https://www.masterelectronics.com/images/parts/largeimages/40780913.jpg)
121073-2057-D
Conn D-Subminiature SKT 25 POS Solder Cup ST Panel Mount 25 Terminal 1 Port
![ISDF-10-D-M](https://www.masterelectronics.com/images/parts/largeimages/12607207.jpg)
ISDF-10-D-M
.050" Tiger Eye™ Discrete Wire Socket Housing
![1757116](https://www.masterelectronics.com/images/parts/largeimages/12140605.jpg)
1757116
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross secti...
![G3VM-61BR1](https://www.masterelectronics.com/upload/parts/images/large/44683518.jpg)
G3VM-61BR1
Higher Power, Low Resistance, DIP Package MOS FET
![XG5N-641](https://www.masterelectronics.com/images/parts/largeimages/44683677.jpg)
XG5N-641
Conn Housing RCP 64 POS 2.54mm Crimp ST Cable Mount