SLPIPB70BSR0EH
SurLok Plus® Gen 1.0 1000V DC Straight Plug - 8.0mm Contact Dia. - 250A - 70mm² Cable Size - 90° Keyway - EMI - HVIL - Sealed - Cable Mount - Red. ...
DESCRIPTION
The SLPIPB70BSR0EH from Amphenol I/O is cable mount SurLok Plus® Gen 1.0 1000V DC straight plug with 8.0mm contact diameter, 250A current rating and 70mm² cable size. This is sealed plug with 90° keyway, EMI, HVIL and crimp termination. The SLPIPB70BSR0EH has copper alloy contacts and red color thermoplastic housing. Operating temperature range is from -40°C to 125°C.
Search Keywords: SLPIPB70BSR0EH
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is SLPIPB70BSR0EH RoHS compliant?
Yes, SLPIPB70BSR0EH is RoHS compliant.
What is the lead time for SLPIPB70BSR0EH?
The standard lead time for SLPIPB70BSR0EH is approximately 8 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 72
Can Ship immediately
Factory Lead-Time 8 Weeks
Price (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands
