PT08E-14-12S(SR)
Amphenol I/OConn Miniature Cylindrical SKT 12 POS Solder RA Cable Mount 12 Terminal 1 Port ...
DESCRIPTION
The PT08E-14-12S(SR) from Amphenol Industrial Operations is cable mount circular connector (MIL-DTL-26482 Series I), right angle plug with female sockets, 12 position, shell size-insert 14-12 and solder cup termination. This is connector with bayonet lock fastening, environmental (no clamp) endbell and F-style strain relief. The PT08E-14-12S(SR) has copper alloy contacts with gold finish, neoprene insert and aluminum shell with olive drab cadmium finish. Operating temperature range is from -55°C to 125°C.
Search Keywords: PT08E1412SSR
SPECIFICATIONS
IN STOCK: 23
Can Ship immediately
Factory Lead-Time 16 Weeks
English
Chinese
Spanish
