help desk software
PT07E-12-10S by amphenol i/o
Image is representational - see mfr. specs

PT07E-12-10S

Amphenol I/O

Conn Miniature Cylindrical SKT 10 POS Solder ST Jam Nut 10 Terminal 1 Port ...

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 71-148712-10S from Amphenol Industrial Operations is panel mount circular connector, receptacle with female sockets, 10 position, shell size-insert 12-10 and solder cup termination. This connector has bayonet lock fastening, backshell and bulkhead, front side nut. Operating temperature range is from -55°C to 125°C.

Search Keywords: PT07E1210S

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol I/O
Part No:
PT07E-12-10S
Alias/AKA:
PT07E-12-10S
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25

IN STOCK: 16

Can Ship immediately

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
1
$37.56
5
$33.76
10
$33.68
25
$31.93
50
$30.31
100
$30.23
250 +
$29.20