PT06E8-33S(SR)
Amphenol I/OConn Circular SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port ...
DESCRIPTION
The Amphenol Industrial Operations PT06E8-33S(SR) is a high-quality circular connector plug that features a female socket design with 3 positions. It is designed for rugged industrial applications, with an 8-33 shell size and a reliable bayonet lock mechanism for secure connections. This connector is sealed to provide excellent protection against moisture, dust, and other environmental contaminants, ensuring dependable performance even in harsh conditions. It also features a strain relief mechanism, which helps to prevent cable damage and maintain reliable electrical connections.The solder cup termination method allows for easy and secure wire attachment, ensuring a strong and durable connection. The connector is designed for free-hanging installations, making it versatile for a wide range of applications.With its olive drab color, this connector also offers a visually appealing and professional appearance. Overall, the Amphenol Industrial Operations PT06E8-33S(SR) is an excellent choice for industrial applications requiring a reliable and durable connector solution.
Search Keywords: PT06E833SSR
SPECIFICATIONS
IN STOCK: 41
Can Ship immediately
Factory Lead-Time 12 Weeks
English
Chinese
Spanish
