help desk software
PT06E-14-5S(SR) by amphenol i/o
Image is representational - see mfr. specs

PT06E-14-5S(SR)

Amphenol I/O

Conn Circular SKT 5 POS Solder ST Cable Mount 5 Terminal 1 Port ...

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The Amphenol Industrial Operations part PT06E-14-5S(SR) is a high-quality circular connector designed for easy and reliable connectivity. This connector features a solder termination method for secure and durable connections. With 5 positions, this connector allows for seamless transmission of power and signals. It is specifically designed for cable mounting, offering flexibility and convenience in various applications. The connector is equipped with 5 terminals and 1 port, ensuring efficient and effective transmission of electrical signals. Whether used in industrial, automotive, or other demanding environments, this connector guarantees exceptional performance and durability.

Search Keywords: PT06E145SSR

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol I/O
Part No:
PT06E-14-5S(SR)
Alias/AKA:
PT06E-14-5S(SR)
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Type:
Miniature Cylindrical
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
14-5
Number of Contacts:
5
Contact Gender:
SKT
Contact Plating:
Gold
Termination Method:
Solder
Maximum Current Rating:
N/A
Maximum Voltage Rating:
1000 VAC

IN STOCK: 237

Can Ship immediately

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
1
$39.80
5
$28.18
10
$27.90
25
$25.24
50
$24.82
100
$24.57
250 +
$24.19