help desk software
PT06E-14-5S(476) by amphenol i/o
Image is representational - see mfr. specs

PT06E-14-5S(476)

Amphenol I/O

Conn Miniature Cylindrical SKT 5 POS Solder ST Cable Mount 5 Terminal 1 Port ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The Amphenol Industrial Operations part PT06E-14-5S(476) is a reliable and versatile circular connector. It features 5 solder socket contacts, making it suitable for a variety of applications. This connector is designed for cable mounting and has a sturdy build for long-lasting performance. With its 5 terminal configuration and 1 port, it provides a secure and efficient connection. Trust Amphenol Industrial Operations to deliver high-quality connectors that meet your needs.

Search Keywords: PT06E145S476

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol I/O
Part No:
PT06E-14-5S(476)
Alias/AKA:
PT06E-14-5S(476)
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
40
Type:
Miniature Cylindrical
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
14-5
Number of Contacts:
5
Contact Gender:
SKT
Contact Plating:
Gold
Termination Method:
Solder
Maximum Current Rating:
N/A
Maximum Voltage Rating:
1000 VAC

IN STOCK: 56

Can Ship immediately

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
1
$41.34
5
$36.89
10
$36.80
40
$34.26
80
$32.85
120
$31.97
280 +
$31.55