help desk software
PT06E-14-18S by amphenol i/o
Image is representational - see mfr. specs

PT06E-14-18S

Amphenol I/O

Conn Circular SKT 18 POS Solder ST Cable Mount 18 Terminal 1 Port ...

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The PT06E-14-18S from Amphenol Industrial Operations is cable mount circular connector (MIL-DTL-26482 Series I), plug with female sockets, 18 position, shell size-insert 14-18 and solder cup termination. This is connector with bayonet lock fastening and environmental (no clamp) endbell. The PT06E-14-18S has copper alloy contacts with gold finish, neoprene insert and aluminum shell with olive drab cadmium finish. Operating temperature range is from -55°C to 125°C.

Search Keywords: PT06E1418S

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol I/O
Part No:
PT06E-14-18S
Alias/AKA:
PT06E-14-18S
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
40
Type:
Miniature Cylindrical
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
14-18
Number of Contacts:
18
Contact Gender:
SKT
Contact Plating:
Gold
Termination Method:
Solder
Maximum Current Rating:
N/A
Maximum Voltage Rating:
600 VAC

IN STOCK: 43

Can Ship immediately

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
1
$46.49
5
$33.85
10
$32.56
40
$31.17
80
$29.55
120
$28.76
280 +
$28.69