PT06A-8-4S
Amphenol I/OConn Circular SKT 4 POS Solder ST Cable Mount 4 Terminal 1 Port ...
DESCRIPTION
The PT06A-8-4S from Amphenol Industrial Operations is cable mount circular connector (MIL-DTL-26482 Series I), plug with female sockets, 4 position, shell size-insert 8-4 and solder cup termination. This is connector with bayonet lock fastening and general-duty (threaded) endbell. The PT06A-8-4S has copper alloy contacts with gold finish, neoprene insert and aluminum shell with olive drab cadmium finish. Operating temperature range is from -55°C to 125°C.
Search Keywords: PT06A84S
SPECIFICATIONS
IN STOCK: 198
Can Ship immediately
Factory Lead-Time 16 Weeks
Price (USD)
English
Chinese
Spanish
