PT06A-16-26P
Amphenol I/OConn Circular PIN 26 POS Solder ST Cable Mount 26 Terminal 1 Port ...
DESCRIPTION
The PT06A-16-26P from Amphenol Industrial Operations is cable mount circular connector (MIL-DTL-26482 Series I), plug with male pins, 26 position, shell size-insert 16-26 and solder cup termination. This is connector with bayonet lock fastening and general-duty (threaded) endbell. The PT06A-16-26P has copper alloy contacts with gold finish, neoprene insert and aluminum shell with olive drab cadmium finish. Operating temperature range is from -55°C to 125°C.
Search Keywords: PT06A1626P
SPECIFICATIONS
IN STOCK: 28
Can Ship immediately
Factory Lead-Time 16 Weeks
English
Chinese
Spanish
