PT06A-14-18S
Amphenol I/OConn Circular SKT 18 POS Solder ST Cable Mount 18 Terminal 1 Port ...
DESCRIPTION
The PT06A-14-18S from Amphenol Industrial Operations is cable mount circular connector (MIL-DTL-26482 Series I), plug with female sockets, 18 position, shell size-insert 14-18 and solder cup termination. This is connector with bayonet lock fastening and general-duty (threaded) endbell. The PT06A-14-18S has copper alloy contacts with gold finish, neoprene insert and aluminum shell with olive drab cadmium finish. Operating temperature range is from -55°C to 125°C.
Search Keywords: PT06A1418S
SPECIFICATIONS
IN STOCK: 0
Factory Lead-Time 16 Weeks
English
Chinese
Spanish
