PT06A-14-15P
Amphenol I/OConn Circular PIN 15 POS Solder ST Cable Mount 15 Terminal 1 Port ...
DESCRIPTION
The PT06A-14-15P from Amphenol Industrial Operations is cable mount circular connector (MIL-DTL-26482 Series I), plug with male pins, 15 position, shell size-insert 14-15 and solder cup termination. This is connector with bayonet lock fastening and general-duty (threaded) endbell. The PT06A-14-15P has copper alloy contacts with gold finish, neoprene insert and aluminum shell with olive drab cadmium finish. Operating temperature range is from -55°C to 125°C.
Search Keywords: PT06A1415P
SPECIFICATIONS
IN STOCK: 19
Can Ship immediately
Factory Lead-Time 16 Weeks
English
Chinese
Spanish
