help desk software
PT06A-14-12P(470) by amphenol i/o
Image is representational - see mfr. specs

PT06A-14-12P(470)

Amphenol I/O

Conn Circular PIN 12 POS Solder ST Cable Mount 12 Terminal 1 Port ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The PT06A-14-12P(470) from Amphenol Industrial Operations is cable mount circular connector (MIL-DTL-26482 Series I), plug with male pins, 12 position, shell size-insert 14-12 and solder cup termination. This is connector with bayonet lock fastening, general-duty (threaded) endbell and F-style strain relief. The PT06A-14-12P(470) has copper alloy contacts with gold finish, neoprene insert and aluminum shell with black alloy (RoHS) finish. Operating temperature range is from -55°C to 125°C.

Search Keywords: PT06A1412P470

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol I/O
Part No:
PT06A-14-12P(470)
Alias/AKA:
PT06A-14-12P(470)
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50

IN STOCK: 41

Can Ship immediately

Minimum Order Quantity: 4

Factory Lead-Time 17 Weeks

Price (USD)

Qty
Unit Price
4
$31.54
5
$29.53
10
$28.67
25
$27.53
50
$26.67
100
$25.81
250 +
$24.66