help desk software
PT02E-8-33P by amphenol i/o
Image is representational - see mfr. specs

PT02E-8-33P

Amphenol I/O

Conn Miniature Cylindrical PIN 3 POS Solder ST Box Mount 3 Terminal 1 Port ...

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The PT02E-8-33P from Amphenol Industrial Operations is box mount circular connector (MIL-DTL-26482 Series I), receptacle with male pins, 3 position, shell size-insert 8-33 and solder cup termination. This is connector with bayonet lock fastening and environmental (no clamp) endbell. The PT02E-8-33P has copper alloy contacts with gold finish, neoprene insert and aluminum shell with olive drab cadmium finish. Operating temperature range is from -55°C to 125°C.

Search Keywords: PT02E833P

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol I/O
Part No:
PT02E-8-33P
Alias/AKA:
PT02E-8-33P
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50

IN STOCK: 95

Can Ship immediately

Minimum Order Quantity: 10

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
10
$16.02
25
$11.20
50
$10.48
100
$9.79
250
$9.33
500
$9.30
1,000 +
$9.28