PT02A-8-4S
Amphenol I/OConn Circular SKT 4 POS Solder ST Box Mount 4 Terminal 1 Port ...
DESCRIPTION
The PT02A-8-4S from Amphenol Industrial Operations is box mount circular connector (MIL-DTL-26482 Series I), receptacle with female sockets, 4 position, shell size-insert 8-4 and solder cup termination. This is connector with bayonet lock fastening and general-duty (threaded) endbell. The PT02A-8-4S has copper alloy contacts with gold finish, neoprene insert and aluminum shell with olive drab cadmium finish. Operating temperature range is from -55°C to 125°C.
Search Keywords: PT02A84S
SPECIFICATIONS
IN STOCK: 65
Can Ship immediately
Minimum Order Quantity: 5
Factory Lead-Time 16 Weeks
English
Chinese
Spanish
