help desk software
MS3106E14S-6S by amphenol i/o
Image is representational - see mfr. specs

MS3106E14S-6S

Amphenol I/O

Conn Cylindrical Circular SKT 6 POS Solder Cup ST Cable Mount 6 Terminal 1 Port ...

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The MS3106E14S-6S from Amphenol Industrial Operations is cable mount circular connector (MIL-DTL-5015 type) environmental resisting. This is straight plug with female sockets, 6 position, 14S-6 insert arrangement, threaded fastening and solder cup termination. This connector has copper alloy contacts with silver finish, neoprene insert and aluminum alloy shell with olive drab chromate over cadmium finish. Operating temperature range is from -55°C to 125°C.

Search Keywords: MS3106E14S6S

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol I/O
Part No:
MS3106E14S-6S
Alias/AKA:
MS3106E14S-6S
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
70

IN STOCK: 135

Can Ship immediately

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
1
$29.61
5
$22.77
10
$19.42
25
$17.82
70
$17.24
140
$16.46
280 +
$15.99

Tools/3D Models

Product Guides