DL3102A18-12P by amphenol i/o
Image is representational - see manufacturer specifications
Amphenol I/O Authorized Distributor

DL3102A18-12P

Conn Circular PIN 6 POS Solder ST Box Mount 6 Terminal 1 Port Automotive ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The DL3102A18-12P is a box mounting receptacle connector conforming to MIL-C-5015 style specifications with socket (female) contacts and First Mate/Last Break earth contact functionality. This connector features an 18-10 insert arrangement with 3 total contacts (including earth contact) rated at AWG 12 size, providing a current rating of 23 A per the standard solder contact specifications. The connector operates reliably across a temperature range of -55°C to +125°C and offers an insulation resistance of 5,000 MO minimum at 25°C, with a rated service life of 500 mating cycles. The housing is constructed with polychloropren (rubber) inserts and available in cadmium-free finishes including olive drab zinc alloy, black zinc alloy, or electroless nickel plating upon request. This connector is ideal for aerospace, military, and industrial applications requiring robust, intermateable circular connectors with enhanced grounding reliability through the First Mate/Last Break earth contact design.

Search Keywords: DL3102A1812P

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol I/O
Part No:
DL3102A18-12P
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1

FREQUENTLY ASKED QUESTIONS

Is DL3102A18-12P RoHS compliant?

Yes, DL3102A18-12P is RoHS compliant.

What is the lead time for DL3102A18-12P?

The standard lead time for DL3102A18-12P is approximately 12 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 44

Can Ship immediately

MOQ for out of Stock Qty: 15

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
1
$83.32
10
$29.30
15
$27.65
29
$25.45
44
$23.98
58 +
$22.93

Tools/3D Models

Product Guides