97-3106A-32-8P
Conn Cylindrical Circular PIN 30 POS Solder ST Cable Mount 30 Terminal 1 Port Automotive ...
DESCRIPTION
The 97-3106A-32-8P from Amphenol Industrial Operations is cable mount circular connector, plug with male pins, 30 position, shell size-insert 32-8 and solder cup termination. This connector has threaded fastening, solid backshell and coupling nut. The 97-3106A-32-8P has copper alloy contacts with silver finish, diallyl phthalate (DAP) insert and aluminum alloy shell with olive drab chromate over cadmium finish. Operating temperature range is from -55°C to 125°C.
Search Keywords: 973106A328P
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 97-3106A-32-8P RoHS compliant?
No, 97-3106A-32-8P is not RoHS compliant.
What is the lead time for 97-3106A-32-8P?
The standard lead time for 97-3106A-32-8P is approximately 16 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 6
Can Ship immediately
Factory Lead-Time 16 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
