97-3106A-28-11S
Amphenol I/OConn Cylindrical Circular SKT 22 POS Solder Cup ST Cable Mount 22 Terminal 1 Port Automotive ...
DESCRIPTION
The 97-3106A-28-11S from Amphenol Industrial Operations is cable mount circular connector, plug with female sockets, 22 position, shell size-insert 28-11 and solder cup termination. This connector has threaded fastening, solid backshell and coupling nut. The 97-3106A-28-11S has copper alloy contacts with silver finish, diallyl phthalate (DAP) insert and aluminum alloy shell with olive drab chromate over cadmium finish. Operating temperature range is from -55°C to 125°C.
Search Keywords: 973106A2811S
SPECIFICATIONS
IN STOCK: 0
Factory Lead-Time 16 Weeks
English
Chinese
Spanish
