help desk software
97-3106A-28-11P by amphenol i/o
Image is representational - see mfr. specs

97-3106A-28-11P

Amphenol I/O

Conn Cylindrical Circular PIN 22 POS Solder Cup ST Cable Mount 22 Terminal 1 Port Automotive ...

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 97-3106A-28-11P from Amphenol Industrial Operations is cable mount circular connector, plug with male pins, 22 position, shell size-insert 28-11 and solder cup termination. This connector has threaded fastening, solid backshell and coupling nut. The 97-3106A-28-11P has copper alloy contacts with silver finish, diallyl phthalate (DAP) insert and aluminum alloy shell with olive drab chromate over cadmium finish. Operating temperature range is from -55°C to 125°C.

Search Keywords: 973106A2811P

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol I/O
Part No:
97-3106A-28-11P
Alias/AKA:
97-3106A-28-11P
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25

IN STOCK: 0

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
1
$53.98
5
$47.54
10
$45.95
25
$44.45
50
$41.70
100
$40.43
250 +
$39.82