97-3106A-20-27S
Amphenol I/OConn Circular SKT 14 POS Solder Cup ST Cable Mount 14 Terminal 1 Port Automotive ...
DESCRIPTION
The 97-3106A-20-27S from Amphenol Industrial Operations is cable mount circular connector, plug with female sockets, 14 position, shell size-insert 20-27 and solder cup termination. This connector has threaded fastening, solid backshell and coupling nut. The 97-3106A-20-27S has copper alloy contacts with silver finish, diallyl phthalate (DAP) insert and aluminum alloy shell with olive drab chromate over cadmium finish. Operating temperature range is from -55°C to 125°C.
Search Keywords: 973106A2027S
SPECIFICATIONS
IN STOCK: 52
Can Ship immediately
Minimum Order Quantity: 5
Factory Lead-Time 16 Weeks
English
Chinese
Spanish
