97-3106A-18(639)(0850)
Amphenol I/OSolid Backshell For Straight Plug - Shell Size 18 - 180° Cable Exit - Aluminum - Clear Cadmium.
DESCRIPTION
The 97-3106A-18(639)(0850) from Amphenol IO is solid backshell for straight plug with shell size 18 and 180° cable exit. This is aluminum backshell with clear cadmium finish. Operating temperature range is from -55°C to 125°C.
Search Keywords: 973106A186390850
SPECIFICATIONS
IN STOCK: 0
On Order:
639
can ship 8/17/26
Minimum Order Quantity: 5
Factory Lead-Time 18 Weeks
Price (USD)
Product Guides
English
Chinese
Spanish