97-3102A-28-21S(946)
Conn Cylindrical Circular SKT 37 POS Solder ST Box Mount 37 Terminal 1 Port Automotive ...
DESCRIPTION
The 97-3102A-28-21S(946) from Amphenol Industrial Operations is box mount circular connector, receptacle with female sockets, 37 position, shell size-insert 28-21 and solder cup termination. This connector has threaded fastening, solid backshell and mounting flange. The 97-3102A-28-21S(946) has copper alloy contacts with silver finish, diallyl phthalate (DAP) insert and aluminum alloy shell with black zinc alloy finish. Operating temperature range is from -55°C to 125°C.
Search Keywords: 973102A2821S946
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 97-3102A-28-21S(946) RoHS compliant?
Yes, 97-3102A-28-21S(946) is RoHS compliant.
What is the lead time for 97-3102A-28-21S(946)?
The standard lead time for 97-3102A-28-21S(946) is approximately 16 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 20
Can Ship immediately
Factory Lead-Time 16 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
