help desk software
97-3102A-20-15S by amphenol i/o
Image is representational - see mfr. specs

97-3102A-20-15S

Amphenol I/O

Conn Circular SKT 7 POS Solder Cup ST Box Mount 7 Terminal 1 Port Automotive Medical ...

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 97-3102A-20-15S from Amphenol Industrial Operations is box mount circular connector, receptacle with female sockets, 7 position, shell size-insert 20-15 and solder cup termination. This connector has threaded fastening, solid backshell and mounting flange. The 97-3102A-20-15S has copper alloy contacts with silver finish, diallyl phthalate (DAP) insert and aluminum alloy shell with olive drab chromate over cadmium finish. Operating temperature range is from -55°C to 125°C.

Search Keywords: 973102A2015S

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol I/O
Part No:
97-3102A-20-15S
Alias/AKA:
97-3102A-20-15S
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25

IN STOCK: 0

Minimum Order Quantity: 5

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
5
$21.28
10
$20.18
25
$19.51
50
$18.87
100
$17.70
250
$17.16
500 +
$16.91