97-3102A-18(B)(621)(0850)
Amphenol I/OBox receptacle connector for the 97 Series standard cylindrical connectors with solder contacts, size 18, featuring solid shell construction and threaded coupling. ...
DESCRIPTION
The 97-3102A-18(B)(621)(0850) is a box receptacle connector from Amphenol's 97 Series standard cylindrical connectors designed for solder-type terminations. This connector features solid shell construction optimized for open wiring applications and mounts directly on chassis, equipment, or panels with an internal polarized key in the front shell for proper orientation. The connector operates over a temperature range of -55°C to +125°C and includes a threaded coupling mechanism compatible with standard MS/AN fittings, providing durable, field-proven performance with non-rotating contacts. The size 18 configuration with black zinc alloy plating (621) finish offers cost-effective intermatability with existing 97 Series and SAE AS50151 connectors, making it suitable for medium to heavy-weight cylindrical connector applications in aerospace, industrial, and telecommunications equipment.
Search Keywords: 973102A18B6210850
SPECIFICATIONS
IN STOCK: 51
Can Ship immediately
Minimum Order Quantity: 2
Factory Lead-Time 9 Weeks
English
Chinese
Spanish
